Part Details for 4430.0749 by Schurter Electronic Components
Overview of 4430.0749 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0749- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
B0749-B | Coilcraft Inc | Telecom Transformer | |
10074998-118MCALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 18mm s/o, Right Push Rod Eject |
Price & Stock for 4430.0749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA45-ABTWF050C0-01
|
TME | Circuit breaker, 5A, MCB Min Qty: 1 | 0 |
|
$15.3800 / $18.5600 | RFQ |