Part Details for 4430.0665 by Schurter Electronic Components
Overview of 4430.0665 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106651-HMC533LP4 | Analog Devices | HMC533LP4 Evaluation PCB | |
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
LT4430HS6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv |
Price & Stock for 4430.0665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA45-A043LC00C0-ND
|
DigiKey | CIR BRKR THRM 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$17.8000 / $24.1900 | Buy Now |
DISTI #
4430.0665
|
Avnet Americas | CBE TA45-A043LC00C0 - Boxed Product (Development Kits) (Alt: 4430.0665) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$17.3728 / $20.3720 | Buy Now |
DISTI #
693-4430.0665
|
Mouser Electronics | Circuit Breakers CBE TA45-A043LC00C0 | 0 |
|
$19.3700 / $24.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$18.9900 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A043LC00C0 RoHS: Compliant | 0 |
|
$18.7000 / $24.5500 | Buy Now |
DISTI #
000000000001105621
|
Sager | Circuit Breakers CBE TA45-A043LC00C0 Min Qty: 20 | 0 |
|
$18.0300 / $20.3400 | Buy Now |
|
Master Electronics | CBE TA45-A043LC00C0 RoHS: Compliant | 0 |
|
$18.7000 / $24.5500 | Buy Now |