Part Details for 4430.0572 by Schurter Electronic Components
Results Overview of 4430.0572 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4430.0572 Information
4430.0572 by Schurter Electronic Components is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4430.0572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0601
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.0572 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3700 / $35.6700 | Buy Now |
DISTI #
TA45-ABDWF200C0-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$21.5992 / $41.4500 | Buy Now |
DISTI #
4430.0572
|
Avnet Americas | CBE TA45-ABDWF200C0 - Boxed Product (Development Kits) (Alt: 4430.0572) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$19.9081 / $21.2352 | Buy Now |
DISTI #
693-4430.0572
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDWF200C0 RoHS: Compliant | 0 |
|
$20.7400 / $28.0200 | Order Now |
|
Future Electronics | TA45 Series Circuit Breaker 2 Pole Rocker 2-Pole Protection RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Bulk |
0 Bulk |
|
$22.1200 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDWF200C0 RoHS: Compliant | 0 |
|
$21.7900 / $28.6000 | Buy Now |
DISTI #
TA45-ABDWF200C0
|
TME | Circuit breaker, 20A, MCB Min Qty: 1 | 0 |
|
$16.1100 / $19.4500 | RFQ |
DISTI #
000000000001091800
|
Sager | Circuit Breakers CBE TA45-ABDWF200C0 Min Qty: 1 | 0 |
|
$19.9900 / $24.4000 | Buy Now |
DISTI #
4430.0572
|
Avnet Abacus | CBE TA45ABDWF200C0 (Alt: 4430.0572) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE TA45-ABDWF200C0 RoHS: Compliant | 0 |
|
$21.7900 / $28.6000 | Buy Now |
Part Details for 4430.0572
4430.0572 CAD Models
4430.0572 Part Data Attributes
|
4430.0572
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.0572
Schurter Electronic Components
Select a part to compare: |
Samacsys Manufacturer | SCHURTER |