Part Details for 4430.0523 by Schurter Electronic Components
Overview of 4430.0523 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-322MLB | Coilcraft Inc | General Purpose Inductor, 3.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-332 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-332ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 4430.0523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4804
|
Newark | Ta45 Circuit Breaker 2P Ro 11A/Carton Box |Schurter 4430.0523 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7800 / $28.6400 | Buy Now |
DISTI #
486-4538-ND
|
DigiKey | CIR BRKR THRM 11A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
17 In Stock |
|
$13.3040 / $22.6300 | Buy Now |
DISTI #
4430.0523
|
Avnet Americas | CBE TA45-ABTWF110S0 - Boxed Product (Development Kits) (Alt: 4430.0523) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$16.2492 / $19.0544 | Buy Now |
DISTI #
693-4430.0523
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTWF110S0 RoHS: Compliant | 13 |
|
$16.6400 / $22.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 17 Weeks Container: Box | 0Box |
|
$17.7600 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABTWF110S0 RoHS: Compliant | 0 |
|
$17.7100 / $23.4500 | Buy Now |
DISTI #
TA45-ABTWF110S0
|
TME | Circuit breaker, 11A, MCB Min Qty: 1 | 0 |
|
$15.8000 / $19.0800 | RFQ |
DISTI #
000000000001091797
|
Sager | Circuit Breakers CBE TA45-ABTWF110S0 Min Qty: 16 | 0 |
|
$16.8600 / $19.0300 | Buy Now |
|
Master Electronics | CBE TA45-ABTWF110S0 RoHS: Compliant | 0 |
|
$17.7100 / $23.4500 | Buy Now |