There are no models available for this part yet.
Overview of 4430.0403 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 4430.0403 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA45-AKWTL110U1
|
TME | Circuit breaker, 11A, MCB Min Qty: 1 | 0 |
|
$47.2700 / $57.0500 | RFQ |