There are no models available for this part yet.
Overview of 4430.0040 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
LT4430HS6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv |
Price & Stock for 4430.0040 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4430.0040
|
Avnet Americas | CBE TA45-ABTWFJ20C0 - Boxed Product (Development Kits) (Alt: 4430.0040) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$14.7559 / $17.3033 | Buy Now | |
DISTI #
693-4430.004
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTWFJ20C0 | 0 |
|
$16.4100 / $20.4900 | Order Now | |
Future Electronics | circuit breaker RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$16.6100 / $16.8200 | Buy Now | ||
Onlinecomponents.com | CBE TA45-ABTWFJ20C0 RoHS: Compliant | 0 |
|
$15.5100 / $20.8500 | Buy Now | ||
DISTI #
TA45-ABTWFJ20C0
|
TME | Circuit breaker, 2A, MCB Min Qty: 1 | 0 |
|
$15.9100 / $19.2100 | RFQ | |
DISTI #
000000000002269418
|
Sager | Circuit Breakers CBE TA45-ABTWFJ20C0 Min Qty: 20 | 0 |
|
$15.3100 / $17.2800 | Buy Now | |
Master Electronics | CBE TA45-ABTWFJ20C0 RoHS: Compliant | 0 |
|
$15.5100 / $20.8500 | Buy Now |
CAD Models for 4430.0040 by Schurter Electronic Components
Part Data Attributes for 4430.0040 by Schurter Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
SCHURTER
|