Part Details for 442BA2X473BBC by CTS Corporation
Overview of 442BA2X473BBC by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 442BA2X473BBC
442BA2X473BBC CAD Models
442BA2X473BBC Part Data Attributes
|
442BA2X473BBC
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
442BA2X473BBC
CTS Corporation
Potentiometer, Carbon Composition, 0.25W, 47000ohm, 500V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Linear | |
Package Height | 11.15 mm | |
Package Length | 52.1 mm | |
Package Style | Panel Mount | |
Package Width | 13.77 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 47000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 500 V |