442SARH334BDC
CTS Corporation
Description: Potentiometer, Carbon Composition, 0.25W, 330000ohm, 500V, 20% +/-Tol

Overview of 442SARH334BDC by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 442SARH334BDC by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 442SARH334BDC by CTS Corporation

442SARH334BDC
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Construction
Linear
Package Height
11.15 mm
Package Length
52.1 mm
Package Style
Panel Mount
Package Width
13.77 mm
Rated Power Dissipation (P)
0.25 W
Resistance
330000 Ω
Resistor Type
POTENTIOMETER
Technology
CARBON COMPOSITION
Tolerance
20%
Working Voltage
500 V
Want to compare parts?
  1. 442SARH334BDC
    CTS Corporation
    Potentiometer, Carbon Composition, 0.25W, 330000ohm, 500V, 20% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 442SARH334BDC by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 442SARH334BDC by CTS Corporation

Select Manufacturer
Which Manufacturer of 442SARH334BDC would you like to use for your alert(s)?
  • Please alert me when 442SARH334BDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 442SARH334BDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 442SARH334BDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 442SARH334BDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 442SARH334BDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 442SARH334BDC by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: