Part Details for 44262-4334 by Molex
Overview of 44262-4334 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44262-4334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9020
|
Newark | Connector |Molex 44262-4334 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
0442624334
|
Avnet Americas | Crimp Terminal Power Contact 9.14mm Pitch Tin Plating 8AWG Reel - Tape and Reel (Alt: 0442624334) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-44262-4334
|
Mouser Electronics | Heavy Duty Power Connectors Term Recp Gold 8 AWG Term Recp Gold 8 AWG RoHS: Compliant | 0 |
|
$1.6100 / $2.7800 | Order Now |