Part Details for 4426-6NC by API Delevan
Results Overview of 4426-6NC by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4426-6NC Information
4426-6NC by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 92634-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
| 68764-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
| 68004-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. |
Price & Stock for 4426-6NC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
197-4426-6NCCT-ND
|
DigiKey | FIXED IND 17.5NH 3A SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
246 In Stock |
|
$1.4663 / $2.7900 | Buy Now |
|
DISTI #
807-4426-6NC
|
Mouser Electronics | RF Inductors - SMD .0175uH 5% Air Core Coil SMT RoHS: Not Compliant | 0 |
|
$1.5200 / $1.7700 | Order Now |
US Tariff Estimator: 4426-6NC by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4426-6NC
4426-6NC Part Data Attributes
|
|
4426-6NC
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4426-6NC
API Delevan
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2712,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2712 | |
| Construction | Rectangular | |
| Core Material | Air | |
| Inductance-Nom (L) | 0.0175 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3.18 Mm | |
| Package Length | 6.86 Mm | |
| Package Style | Smt | |
| Package Width | 3.05 Mm | |
| Packing Method | Tr, 13 Inch | |
| Quality Factor-Min (at L-nom) | 100 | |
| Rated Current-Max | 3 A | |
| Self Resonance Frequency | 3000 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn90pb10) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wire | |
| Tolerance | 5% |
Alternate Parts for 4426-6NC
This table gives cross-reference parts and alternative options found for 4426-6NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4426-6NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4426R-6 | API Delevan | Check for Price | General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2712, ROHS COMPLIANT | 4426-6NC vs 4426R-6 |