Part Details for 4426-2NC by API Delevan
Overview of 4426-2NC by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4426-2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-4426-2NCTR-ND
|
DigiKey | FIXED IND 5NH 3A SMD Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$1.2924 / $2.7700 | Buy Now |
DISTI #
807-4426-2NC
|
Mouser Electronics | RF Inductors - SMD .005uH 10% Air Core Coil SMT RoHS: Not Compliant | 0 |
|
$1.2900 / $2.7700 | Order Now |
Part Details for 4426-2NC
4426-2NC CAD Models
4426-2NC Part Data Attributes
|
4426-2NC
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4426-2NC
API Delevan
General Purpose Inductor, 0.005uH, 10%, 1 Element, Air-Core, SMD, 1412,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1412 | |
Construction | Rectangular | |
Core Material | AIR | |
Inductance-Nom (L) | 0.005 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.18 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 140 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 10% |