Part Details for 4425-005DF by TE Connectivity
Overview of 4425-005DF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844256DGILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer W/Integrated Fanout Buffer | |
844251BGI-15LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator | |
844251BGI-14LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator |
Price & Stock for 4425-005DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68465379
|
Verical | Board Mount Pressure Sensor 0V to 0.1V 0psi to 1psi Differential 6-Pin DIP Min Qty: 50 Package Multiple: 50 Date Code: 2307 | Americas - 300 |
|
$22.9171 | Buy Now |
Part Details for 4425-005DF
4425-005DF CAD Models
4425-005DF Part Data Attributes
|
4425-005DF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4425-005DF
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Port Diameter = 3.4 MM | |
Body Breadth | 13.7 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 14.7 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.2mV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 20 V | |
Surface Mount | NO | |
Termination Type | PIN |