Part Details for 44216 by AVEN
Overview of 44216 by AVEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-4216-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, APP | |
10142344-216KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 16 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
134-4216-21H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Double End Wall, Right Angle Male, 2.25mm Wipe, APP |
Price & Stock for 44216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5071
|
Newark | Replacement Blade, Precision, Cs, 100Pk, Knife Type:Precision, Blade Material:Carbon Steel, Blade Length:-, Overall Length:-, Pack Quantity:100, Product Range:- Rohs Compliant: Yes |Aven 44216 (Alternate Part Number: 092644442162 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10063213
|
Techni-Tool, Inc. | Aven 44216 Precision Blade, #18, High Carbon, Fits K2 and K5, 100/Pack | 1 |
|
$56.6200 | Buy Now |
DISTI #
10063213
|
TestEquity LLC | Aven 44216 Precision Blade, #18, High Carbon, Fits K2 and K5, 100/Pack | 1 |
|
$56.6200 | Buy Now |