Part Details for 44214 by AVEN
Overview of 44214 by AVEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5069
|
Newark | Replacement Blade, Precision, Cs, 100Pk, Knife Type:Precision, Blade Material:Carbon Steel, Blade Length:-, Overall Length:-, Pack Quantity:100, Product Range:- Rohs Compliant: Yes |Aven 44214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
243-1523-ND
|
DigiKey | REPLACEMENT BLADE #17 100PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$57.6456 / $65.3300 | Buy Now |
|
Onlinecomponents.com | 44214 Precision Blade, #17A, High Carbon, Fits K1, K18, and K40, 100/Pack | 0 |
|
$50.7300 | Buy Now |