Part Details for 4420P-T02-203 by Bourns Inc
Overview of 4420P-T02-203 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4420P-T02-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B7193
|
Newark | Resistor Network,thick Film,20Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5130-Case |Bourns 4420P-T02-203 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
4420P-T02-203-ND
|
DigiKey | RES ARRAY 19 RES 20K OHM 20SOIC Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4266 | Buy Now |
DISTI #
4420P-T02-203
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 20Ohm 2% 1.6W 250 ppm/°C Bussed 20-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4420P-T02-203) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
652-4420P-T02-203
|
Mouser Electronics | Resistor Networks & Arrays 20K 2% 20pin RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590855
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4420P-T02-203 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $2.9400 | Buy Now | |
|
Bristol Electronics | 83 |
|
RFQ | ||
DISTI #
4420P-T02-203
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 20Ohm 2% 1.6W 250 ppm/°C Bussed 20-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4420P-T02-203) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
4420P-T02-203
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 20Ohm 2% 1.6W 250 ppm/°C Bussed 20-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4420P-T02-203) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
|
Master Electronics | 0 |
|
$1.4000 / $2.9400 | Buy Now |