Part Details for 4420P-T02-201LF by Bourns Inc
Overview of 4420P-T02-201LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1562BM-201LF | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
1562BM-201LFT | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
74775-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, STB, Wide body, 5 Mod. |
Price & Stock for 4420P-T02-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2431
|
Newark | Resistor Network, thick Film,200Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5130-Case Rohs Compliant: Yes |Bourns 4420P-T02-201LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8200 | Buy Now |
DISTI #
4420P-T02-201LF-ND
|
DigiKey | RES ARRAY 19 RES 200 OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5024 | Buy Now |
DISTI #
4420P-T02-201LF
|
Avnet Americas | Res Thick Film NET 200 Ohm 2% 2W ?100ppm/?C BUS Molded 20-Pin SOL Gull Wing SMD Tube - Rail/Tube (Alt: 4420P-T02-201LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5470 / $1.6898 | Buy Now |
DISTI #
652-4420P-T02-201LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 200ohm SMD WIDE BODY RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
DISTI #
73590854
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4420P-T02-201LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 200 Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
|
Master Electronics | Res Thick Film NET 200 Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
Part Details for 4420P-T02-201LF
4420P-T02-201LF CAD Models
4420P-T02-201LF Part Data Attributes
|
4420P-T02-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-T02-201LF
Bourns Inc
Array/Network Resistor, Bussed, 0.16W, 200ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 5130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Construction | Chip | |
JESD-609 Code | e1 | |
Lead Spacing | 1.27 mm | |
Network Type | BUSSED | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.777 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 7.493 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.16 W | |
Resistance | 200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5130 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 2% | |
Working Voltage | 50 V |