Part Details for 4420P-601-820/201L by Bourns Inc
Overview of 4420P-601-820/201L by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 | |
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 4420P-601-820/201L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4420P-601-820/201L-ND
|
DigiKey | FILTER RC(T) 82 OHM/200PF SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4420P-601-820/201L
|
Avnet Americas | RC Network, 200 pF, ? 30%, 82 ohm, ? 10%, 25 V, SMD - Tape and Reel (Alt: 4420P-601-820/201L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-4420P601820/201L
|
Mouser Electronics | EMI Filter Circuits RNET-RC NETS T-FILTERS | 0 |
|
$1.8100 / $1.9400 | Order Now |
Part Details for 4420P-601-820/201L
4420P-601-820/201L CAD Models
4420P-601-820/201L Part Data Attributes
|
4420P-601-820/201L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-601-820/201L
Bourns Inc
Data Line Filter, 10 Function(s), 25V, ROHS COMPLIANT, SMD, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Capacitance | 200 µF | |
DC Resistance-Max | 82 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.777 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 12.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 7.493 mm |