Part Details for 4420P-1-104 by Bourns Inc
Overview of 4420P-1-104 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4420P-1-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4420P-1-104-ND
|
DigiKey | RES ARRAY 10 RES 100K OHM 20SOIC Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4420P-1-104
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 100Ohm 2% 1.6W 100 ppm/°C ISOL 20-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4420P-1-104) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-4420P-1-100K
|
Mouser Electronics | Resistor Networks & Arrays 100K 2% 20pin RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for 4420P-1-104
4420P-1-104 CAD Models
4420P-1-104 Part Data Attributes
|
4420P-1-104
Bourns Inc
Buy Now
|
Compare Parts:
4420P-1-104
Bourns Inc
|
Samacsys Manufacturer | Bourns |