There are no models available for this part yet.
Overview of 4420P-002-103LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74033-103LF | Amphenol Communications Solutions | 74033-103LF-BLACK 30AU LF | |
85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R | |
10072353-S01-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 28 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 4420P-002-103LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
652-4420P-002-103LF
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM 2% 20PIN SMT SOL RoHS: Compliant | 0 |
|
$0.6660 / $0.6820 | Order Now |