There are no models available for this part yet.
Overview of 4420P-T02-103 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4420P-T02-103 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B7184
|
Newark | Resistor Network, thick Film,10Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5130-Case |Bourns 4420P-T02-103 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now | |
DISTI #
4420P-T02-103-ND
|
DigiKey | RES ARRAY 19 RES 10K OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4266 | Buy Now | |
DISTI #
4420P-T02-103
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 2W ?100ppm/?C BUS Molded 20-Pin SOL Gull Wing SMD Tube - Rail/Tube (Alt: 4420P-T02-103) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now | |
DISTI #
652-4420P-T02-103
|
Mouser Electronics | Resistor Networks & Arrays 10K 2% 20Pin RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
73590847
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4420P-T02-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD Tube |
2141 In Stock |
|
$1.4700 / $2.5200 | Buy Now | ||
DISTI #
51494411
|
Verical | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD Tube RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2140 |
|
$1.9760 / $3.2760 | Buy Now | |
Quest Components | 32 |
|
$1.3338 / $2.2230 | Buy Now | |||
Master Electronics | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD Tube |
2141 In Stock |
|
$1.4700 / $2.5200 | Buy Now |
CAD Models for 4420P-T02-103 by Bourns Inc
Part Data Attributes for 4420P-T02-103 by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks
|
Element Power Dissipation
|
0.16 W
|
First Element Resistance
|
10000 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
19
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3051
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|