Part Details for 4420P-601-101/201L by Bourns Inc
Overview of 4420P-601-101/201L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 4420P-601-101/201L
4420P-601-101/201L CAD Models
4420P-601-101/201L Part Data Attributes
|
4420P-601-101/201L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-601-101/201L
Bourns Inc
Data Line Filter, 10 Function(s), 25V, ROHS COMPLIANT, SMD, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Capacitance | 200 µF | |
DC Resistance-Max | 100 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.777 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 12.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 7.493 mm |