Part Details for 4420.024 by Schurter Electronic Components
Overview of 4420.024 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4420-6ARUZ-R7 | Analog Devices | Intergrated Video Fltr&Buff HD | |
ADA4420-6ARUZ | Analog Devices | Intergrated Video Fltr&Buff HD | |
LTC4420CDD#PBF | Analog Devices | 18V 2x In uP PwrPath Prioritiz |
Price & Stock for 4420.024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2793-ND
|
DigiKey | CIR BRKR THRM MAG 25A 480V 65V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$66.8500 | Buy Now |
Part Details for 4420.024
4420.024 CAD Models
4420.024 Part Data Attributes
|
4420.024
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4420.024
Schurter Electronic Components
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |