There are no models available for this part yet.
Overview of 442-90-230-00-592000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AC-23-33E-110.592000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 442-90-230-00-592000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
442-90-230-00-592000-ND
|
DigiKey | CONN HDR 30POS 0.1 STACK T/H Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8802 | Buy Now | |
DISTI #
575-4429023000592000
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$6.7900 / $8.1800 | Order Now | |
DISTI #
000000000005683056
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$4.6700 / $20.4500 | Buy Now |
CAD Models for 442-90-230-00-592000 by Mill-Max Mfg Corp
Part Data Attributes for 442-90-230-00-592000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
DIP SOCKET
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP30
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
30
|
Alternate Parts for 442-90-230-00-592000
This table gives cross-reference parts and alternative options found for 442-90-230-00-592000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 442-90-230-00-592000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
442-90-230-00-592 | IC Socket, 30 Contact(s) | Mill-Max Mfg Corp | 442-90-230-00-592000 vs 442-90-230-00-592 |
442-40-230-00-592000 | IC Socket, DIP30, 30 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 442-90-230-00-592000 vs 442-40-230-00-592000 |