Part Details for 442-90-230-00-591000 by Mill-Max Mfg Corp
Overview of 442-90-230-00-591000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 442-90-230-00-591000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
442-90-230-00-591000-ND
|
DigiKey | CONN HDR 30POS 0.1 STACK T/H Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5914 | Buy Now |
DISTI #
575-4429023000591000
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$5.8500 / $7.0500 | Order Now |
DISTI #
000000000005683055
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.7300 / $18.6500 | Buy Now |
Part Details for 442-90-230-00-591000
442-90-230-00-591000 CAD Models
442-90-230-00-591000 Part Data Attributes
|
442-90-230-00-591000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
442-90-230-00-591000
Mill-Max Mfg Corp
IC Socket, DIP30, 30 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP30 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 30 |