Part Details for 442-40-212-00-594000 by Mill-Max Mfg Corp
Overview of 442-40-212-00-594000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10103594-0001LF | Amphenol Communications Solutions | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE |
Price & Stock for 442-40-212-00-594000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
442-40-212-00-594000-ND
|
DigiKey | CONN HDR 12POS 0.1 STACK T/H TIN Min Qty: 66 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6738 | Buy Now |
DISTI #
575-4424021200594000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$11.0800 / $11.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 33 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.7000 | Buy Now |
DISTI #
000000000005682900
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.8200 / $19.4200 | Buy Now |
Part Details for 442-40-212-00-594000
442-40-212-00-594000 CAD Models
442-40-212-00-594000 Part Data Attributes
|
442-40-212-00-594000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
442-40-212-00-594000
Mill-Max Mfg Corp
IC Socket, DIP12, 12 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP12 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 12 |
Alternate Parts for 442-40-212-00-594000
This table gives cross-reference parts and alternative options found for 442-40-212-00-594000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 442-40-212-00-594000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
442-90-212-00-594 | IC Socket, 12 Contact(s) | Mill-Max Mfg Corp | 442-40-212-00-594000 vs 442-90-212-00-594 |
442-90-212-00-594000 | IC Socket, DIP12, 12 Contact(s), | Mill-Max Mfg Corp | 442-40-212-00-594000 vs 442-90-212-00-594000 |