Part Details for 442-10-264-00-592000 by Mill-Max Mfg Corp
Overview of 442-10-264-00-592000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10103592-0001LF | Amphenol Communications Solutions | Micro USB 2.0, Input Output Connectors, B TYPE REVERSE | |
10145920-002LF | Amphenol Communications Solutions | HPCE R/A Receptacle 22LP16S Omitted 8LP | |
SIT8209AC-23-33E-110.592000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 442-10-264-00-592000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5221
|
Newark | Standard Pin Header/Tube |Mill-Max 442-10-264-00-592000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8700 / $44.2600 | Buy Now |
DISTI #
44210-26400592000-ND
|
DigiKey | HEADER DUAL INLINE SOLDRTL 64POS Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.9277 | Buy Now |
DISTI #
575-44210264005920
|
Mouser Electronics | Headers & Wire Housings 64P DOUBLE ROW .018/ .018 HEADER STRIPS RoHS: Compliant | 0 |
|
$22.4900 / $22.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$21.4200 | Buy Now |
DISTI #
000000000000405092
|
Sager | Headers & Wire Housings 64P DOUBLE ROW .018/ .018 HEADER STRIPS Min Qty: 50 | 0 |
|
$11.6500 / $32.2400 | Buy Now |
Part Details for 442-10-264-00-592000
442-10-264-00-592000 CAD Models
442-10-264-00-592000 Part Data Attributes
|
442-10-264-00-592000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
442-10-264-00-592000
Mill-Max Mfg Corp
IC Socket, DIP64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |
Alternate Parts for 442-10-264-00-592000
This table gives cross-reference parts and alternative options found for 442-10-264-00-592000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 442-10-264-00-592000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
442-90-264-00-592100 | IC Socket, 64 Contact(s) | Mill-Max Mfg Corp | 442-10-264-00-592000 vs 442-90-264-00-592100 |