Part Details for 4418M by ebm-papst
Overview of 4418M by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4418M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6584
|
Newark | Axial Fan, 119Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:108.3Cfm, Noise Rating:42Dba, Power Rating:4.2W, Rated Speed:3300Rpm Rohs Compliant: Yes |Ebm-Papst 4418M Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4800 / $50.0300 | Buy Now |
DISTI #
381-2956-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$40.3248 / $52.5200 | Buy Now |
DISTI #
4418M
|
Avnet Americas | DC Fan Ball Bearing 48V 4.2W 3300RPM 108.3CFM 42dB Flange Mount - Bulk (Alt: 4418M) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2480 / $47.6154 | Buy Now |
DISTI #
5912-4418M
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 108.3CFM, 4.2W, 42dBA, 3300RPM, Ball RoHS: Compliant | 19 |
|
$34.9900 / $43.3700 | Buy Now |
DISTI #
70105027
|
RS | DC Fan, 48V, 120x120x38mm, 108.3CFM, 4.2W, 42dBA, Wire Leads | ebm-papst 4418M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 77 Weeks, 0 Days Container: Bulk | 150 |
|
$24.2500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB (119 X 119 X 38mm) Middle Speed RoHS: Compliant |
32 In Stock |
|
$32.2900 / $54.4800 | Buy Now |
DISTI #
63366680
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 31 |
|
$53.6361 / $60.6524 | Buy Now |
DISTI #
000000000002295066
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 108.3CFM, 4.2W, 42dBA, 3300RPM, Ball Bearing Min Qty: 1 | 43 |
|
$31.9100 / $46.8900 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB (119 X 119 X 38mm) Middle Speed RoHS: Compliant |
32 In Stock |
|
$32.2900 / $54.4800 | Buy Now |
|
Neutron USA | DC Fans 119x38 48V 108.3CFM 4.2W 3300RPM 42dB BB | 50 |
|
$163.1400 | Buy Now |
Part Details for 4418M
4418M CAD Models
4418M Part Data Attributes
|
4418M
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4418M
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 108.29 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 32500 h | |
Noise | 42 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.09 A | |
Rated Power | 4.2 W | |
Rated Voltage | 48 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 38 mm |