There are no models available for this part yet.
Overview of 4418F by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 4418F by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4418F
|
Avnet Americas | DC Fan Ball Bearing 48V 5.5W 2900RPM 100.1CFM 43dB Flange Mount - Bulk (Alt: 4418F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 28V to 53V 98.88CFM 43dB 119 X 119 X 25.4mm RoHS: Compliant | 16 Factory Stock |
|
$30.8300 / $51.9300 | Buy Now | ||
Master Electronics | DC Fan Axial Ball Bearing 48V 28V to 53V 98.88CFM 43dB 119 X 119 X 25.4mm RoHS: Compliant | 16 Factory Stock |
|
$30.8300 / $51.9300 | Buy Now | ||
Neutron USA | Fan, DC, 48V, 120x120x25mm, Sq, 101.1CFM, 5.5W, 28dBA, Wire Leads | 16 |
|
$221.2500 | Buy Now |
CAD Models for 4418F by ebm-papst
Part Data Attributes for 4418F by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Airflow
|
100.1 CFM
|
Bearing Type
|
BALL
|
Construction
|
AXIAL
|
Height
|
119 mm
|
Length
|
119 mm
|
Life Expectancy
|
80000 h
|
Noise
|
43 dB
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Power
|
5.5 W
|
Rated Voltage
|
48 V
|
Speed
|
2900 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
175 g
|
Width
|
25 mm
|