There are no models available for this part yet.
Overview of 4418/12ML by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT20L-112MLD | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-112MLB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-112ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for 4418/12ML by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3660
|
Newark | Ebm Papst |Ebm-Papst 4418/12ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7200 / $48.2400 | Buy Now | |
DISTI #
2266-4418/12ML-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$46.6300 | Buy Now | |
Onlinecomponents.com | DC Fan Axial with Sensor Flange Mount RoHS: Compliant |
20 Partner Stock |
|
$33.9300 / $55.6000 | Buy Now | ||
DISTI #
65686556
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 60V 98.88CFM 40dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$41.2500 | Buy Now | |
DISTI #
35142712
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 60V 98.88CFM 40dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$41.2500 | Buy Now | |
DISTI #
441812ML-EBM
|
TME | 4418/12ML Min Qty: 1 | 20 |
|
$51.1410 / $51.1420 | Buy Now | |
DISTI #
C1S211800048514
|
Chip1Stop | Blowers and Fans | 20 |
|
$49.5000 / $49.8000 | Buy Now | |
Master Electronics | DC Fan Axial with Sensor Flange Mount RoHS: Compliant |
20 Partner Stock |
|
$33.9300 / $55.6000 | Buy Now |