Part Details for 4416P-T01-390 by Bourns Inc
Overview of 4416P-T01-390 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4416P-T01-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4416P-T01-390
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 39Ohm 2% 2W 250 ppm/?C ISOL 16-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4416P-T01-390) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4416P-T01-390
|
Mouser Electronics | Resistor Networks & Arrays 390ohm 2% 16pin RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for 4416P-T01-390
4416P-T01-390 CAD Models
4416P-T01-390 Part Data Attributes
|
4416P-T01-390
Bourns Inc
Buy Now
|
Compare Parts:
4416P-T01-390
Bourns Inc
|
Samacsys Manufacturer | Bourns |