Part Details for 4416P-2-680 by Bourns Inc
Overview of 4416P-2-680 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4416P-2-680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7436
|
Newark | Rnet-Thk Film Sm Wide Body /Tape & Reel - 13" Reel |Bourns 4416P-2-680 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
4416P-2-680-ND
|
DigiKey | RES ARRAY 15 RES 68 OHM 16SOIC Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3779 | Buy Now |
DISTI #
4416P-2-680
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 68Ohm 2% 2W 100 ppm/?C Bussed 16-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4416P-2-680) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3910 / $1.5194 | Buy Now |
DISTI #
652-4416P-2-680-N
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SM WIDE BODY RoHS: Not Compliant | 0 |
|
$1.3300 / $1.3600 | Order Now |
DISTI #
73590716
|
RS | RNET-THK FILM SM WIDE BODY | Bourns 4416P-2-680 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |