Part Details for 4416P-1-330 by Bourns Inc
Overview of 4416P-1-330 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4416P-1-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4416P-1-330-ND
|
DigiKey | RES ARRAY 8 RES 33 OHM 16SOIC Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3779 | Buy Now |
DISTI #
4416P-1-330
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 33Ohm 2% 2W 250 ppm/?C ISOL 16-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4416P-1-330) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3910 / $1.5194 | Buy Now |
DISTI #
652-4416P-1-330
|
Mouser Electronics | Resistor Networks & Arrays 33ohm 2% 16pin RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590669
|
RS | RNET-THK FILM SM WIDE BODY | Bourns 4416P-1-330 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 33 Ohm 1 Ohm 1.6W ±250ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT | 1884 |
|
$0.9667 / $2.3018 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT | 1264 |
|
$0.7245 / $2.0700 | Buy Now |
|
Master Electronics | Res Thick Film NET 33 Ohm 1 Ohm 1.6W ±250ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R | 0 |
|
$1.3300 / $2.7800 | Buy Now |
Part Details for 4416P-1-330
4416P-1-330 CAD Models
4416P-1-330 Part Data Attributes
|
4416P-1-330
Bourns Inc
Buy Now
|
Compare Parts:
4416P-1-330
Bourns Inc
|
Samacsys Manufacturer | Bourns |