Part Details for 4416T-1-2201BCDL by Bourns Inc
Overview of 4416T-1-2201BCDL by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4416T-1-2201BCDL
4416T-1-2201BCDL CAD Models
4416T-1-2201BCDL Part Data Attributes
|
4416T-1-2201BCDL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4416T-1-2201BCDL
Bourns Inc
Array/Network Resistor, Isolated, Thin Film, 0.15W, 2200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 4130,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e1 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.65 mm | |
Package Length | 10.41 mm | |
Package Style | SMT | |
Package Width | 7.493 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4130 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 0.1% | |
Working Voltage | 50 V |