Part Details for 4416P-T02-102LF by Bourns Inc
Overview of 4416P-T02-102LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 4416P-T02-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8080
|
Newark | Rnet - Thk Film Sm Wide Body /Tube Packaging Rohs Compliant: Yes |Bourns 4416P-T02-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.8900 | Buy Now |
DISTI #
4416P-T02-102LF-ND
|
DigiKey | RES ARRAY 15 RES 1K OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5529 | Buy Now |
DISTI #
4416P-T02-102LF
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD Tube - Rail/Tube (Alt: 4416P-T02-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5375 / $1.7466 | Buy Now |
DISTI #
652-4416P-T02-102LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 1K SMD WIDE BODY RoHS: Compliant | 0 |
|
$1.5600 / $1.5800 | Order Now |
DISTI #
73590740
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4416P-T02-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
|
Master Electronics | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
Part Details for 4416P-T02-102LF
4416P-T02-102LF CAD Models
4416P-T02-102LF Part Data Attributes
|
4416P-T02-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4416P-T02-102LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 1000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Spacing | 1.27 mm | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.65 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.493 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.6 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4130 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 2% | |
Working Voltage | 50 V |