-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Fan,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2748434
|
Farnell | AXIAL FAN, 119 X 38MM, 24VDC, 141CFM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 18 |
|
$39.9171 / $55.4412 | Buy Now |
DISTI #
381-2472-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
635 In Stock |
|
$36.4376 / $50.5600 | Buy Now |
DISTI #
4414H
|
Avnet Americas | DC Fan Ball Bearing 24V 8.6W 4300RPM 141.3CFM 50dB Flange Mount - Bulk (Alt: 4414H) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2525 / $47.6154 | Buy Now |
DISTI #
5912-4414H
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball RoHS: Compliant | 25 |
|
$38.2200 / $47.8700 | Buy Now |
DISTI #
70105025
|
RS | DC Fan, 24V, 120x120x38mm, 141.3CFM, 8.6W, 49dBA, Wire Leads | ebm-papst 4414H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 778 |
|
$43.8300 / $54.7900 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 18V to 28V - 141.3CFM - 50dB - 119 X 119 X 38mm - 4300RPM. RoHS: Compliant |
4 In Stock |
|
$35.3600 / $48.6400 | Buy Now |
DISTI #
7897853
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 28V 240CFM 50dB 119 X 119 X 38mm High Speed Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$47.1801 | Buy Now |
DISTI #
87762832
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 28V 240CFM 50dB 119 X 119 X 38mm High Speed Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 3 |
|
$48.3340 / $63.2320 | Buy Now |
DISTI #
4414H
|
TME | Fan: DC, axial, 24VDC, 119x119x38mm, 240m3/h, 50dBA, ball, 4300rpm Min Qty: 1 | 7 |
|
$40.0100 / $54.1700 | Buy Now |
DISTI #
000000000002295059
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing Min Qty: 1 | 0 |
|
$29.9400 / $43.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4414H
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414H
ebm-papst
DC Fan,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: VDE | |
Airflow | 141.25 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 27500 h | |
Noise | 50 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.36 A | |
Rated Power | 8.6 W | |
Rated Voltage | 24 V | |
Speed | 4300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 38 mm |