Part Details for 4414FNN by ebm-papst
Overview of 4414FNN by ebm-papst
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414FNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6581
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:117.7Cfm, Noise Rating:52Dba, Power Rating:8.5W, Rated Speed:4850Rpm Rohs Compliant: Yes |Ebm-Papst 4414FNN Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9700 / $59.5800 | Buy Now |
DISTI #
381-2302-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
282 In Stock |
|
$46.5787 / $60.6600 | Buy Now |
DISTI #
4414FNN
|
Avnet Americas | DC Fan Ball Bearing 24V 8.5W 4850RPM 117.7CFM 52dB Flange Mount - Bulk (Alt: 4414FNN) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9040 / $58.3846 | Buy Now |
DISTI #
5912-4414FNN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 117.7CFM, 8.5W, 52dBA, 4850RPM, Ball RoHS: Compliant | 58 |
|
$48.8800 / $63.3600 | Buy Now |
DISTI #
70105108
|
RS | DC Fan, 24V, 120x120x25mm, 117.7CFM, 8.5W, 52dBA, 4850RPM, Wire Leads | ebm-papst 4414FNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$50.6900 / $63.3600 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 28V 117.7CFM 52dB 119 X 119 X 25.4mm RoHS: Compliant |
46 In Stock 57 Factory Stock |
|
$46.6700 / $63.0400 | Buy Now |
DISTI #
77900174
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 28V 117.7CFM 52dB 119 X 119 X 25.4mm Min Qty: 2 Package Multiple: 1 | Americas - 34 |
|
$47.4400 | Buy Now |
DISTI #
77835535
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 28V 117.7CFM 52dB 119 X 119 X 25.4mm Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 11 |
|
$66.8176 / $79.0966 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$66.4768 / $78.2080 | Buy Now |
Part Details for 4414FNN
4414FNN CAD Models
4414FNN Part Data Attributes:
|
4414FNN
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414FNN
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Airflow | 117.71 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 30000 h | |
Noise | 52 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.35 A | |
Rated Power | 8.3 W | |
Rated Voltage | 24 V | |
Speed | 4850 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 25 mm |