Part Details for 4414FNH by ebm-papst
Overview of 4414FNH by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4414FNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0730
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:132.4Cfm, Noise Rating:55Dba, Power Rating:12W, Rated Speed:5400Rpm Rohs Compliant: Yes |Ebm-Papst 4414FNH Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8000 / $63.9100 | Buy Now |
DISTI #
381-2303-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
306 In Stock |
|
$49.7056 / $64.7300 | Buy Now |
DISTI #
4414FNH
|
Avnet Americas | DC Fan Ball Bearing 24V 12W 5400RPM 132.4CFM 55dB Flange Mount - Bulk (Alt: 4414FNH) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3360 / $62.3077 | Buy Now |
DISTI #
5912-4414FNH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 132.4CFM, 12W, 55dBA, 5400RPM, Ball RoHS: Compliant | 165 |
|
$52.1600 / $65.8600 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 26.4V 132.4CFM 55dB (119 X 119 X 25.4mm) High Speed RoHS: Compliant |
327 In Stock 25 Factory Stock |
|
$48.7300 / $61.0500 | Buy Now |
DISTI #
75712649
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 26.4V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 317 |
|
$59.5434 / $76.5997 | Buy Now |
|
Quest Components | DC AXIAL COMPACT FAN, COUNTERCLOCKWISE, BALL BEARING, AWG 22, TR 64, STRIPPED, TIN-PLATED | 1 |
|
$76.7250 | Buy Now |
DISTI #
4414FNH
|
Avnet Americas | DC Fan Ball Bearing 24V 12W 5400RPM 132.4CFM 55dB Flange Mount - Bulk (Alt: 4414FNH) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3360 / $62.3077 | Buy Now |
DISTI #
4414FNH
|
TME | Fan: DC, axial, 24VDC, 119x119x25mm, 225m3/h, 55dBA, ball bearing Min Qty: 1 | 0 |
|
$66.4100 / $71.1300 | RFQ |
DISTI #
000000000002295057
|
Sager | DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 132.4CFM, 12W, 55dBA, 5400RPM, Ball Bearing Min Qty: 1 | 641 |
|
$50.2000 / $61.3600 | Buy Now |
Part Details for 4414FNH
4414FNH CAD Models
4414FNH Part Data Attributes:
|
4414FNH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414FNH
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 132.42 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 30000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.5 A | |
Rated Power | 12 W | |
Rated Voltage | 24 V | |
Speed | 5400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 25 mm |