Part Details for 4414FNH (ALTERNATE: 4414FNH) by ebm-papst
Overview of 4414FNH (ALTERNATE: 4414FNH) by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414FNH (ALTERNATE: 4414FNH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70105109
|
RS | DC Fan, 24V, 120x120x25mm, 132.4CFM, 12W, 55dBA, 5400RPM, Wire Leads | ebm-papst 4414FNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1436 |
|
$49.0900 / $61.3600 | Buy Now |