Part Details for 4414F-RS0 by ebm-papst
Overview of 4414F-RS0 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414F-RS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371952
|
RS | DC Fan, 24V, 119x119x25mm, 100.1CFM, 43dBA, 5W, 2900RPM, Connector | ebm-papst 4414F-RS0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6700 / $40.8400 | RFQ |