Part Details for 4414F/2M by ebm-papst
Overview of 4414F/2M by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414F/2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0114
|
Newark | Cooling Device |Ebm-Papst 4414F/2M Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8000 / $41.8900 | Buy Now |
DISTI #
4414F/2M-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-4414F/2M
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 3.2W, 38dBA, Ball, 3 Lead Wires, Tach RoHS: Compliant | 1 |
|
$41.2500 / $56.5000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sensor |
108 In Stock 144 On Order |
|
$37.7800 / $81.3600 | Buy Now |
DISTI #
4414F/2M
|
TME | Fan: DC, axial, 24VDC, 119x119x25.4mm, 55dBA, ball bearing, 2400rpm Min Qty: 1 | 3 |
|
$59.0900 / $63.3900 | Buy Now |
|
Master Electronics | DC Fan Axial Sensor |
108 In Stock 144 On Order |
|
$37.7800 / $81.3600 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 3.2W, 38dBA, Ball, 3 Lead Wires, Tach | 0 |
|
$102.3900 | Buy Now |