Part Details for 4414F/2L by ebm-papst
Overview of 4414F/2L by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414F/2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0524
|
Newark | Fan Axial 119X25.4Mm 24Vdc |Ebm-Papst 4414F/2L Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4414F/2L-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-4414F/2L
|
Mouser Electronics | DC Fans DC Axial Fan, Compact, 119x119x25mm, 24VDC, 94m3/h, 1.2W, 26dBA, 1600RPM, Ball RoHS: Compliant | 22 |
|
$36.4200 / $46.7000 | Buy Now |
DISTI #
70975468
|
RS | Fan,24V,55.3 CFM,1.25W, Ball Bearing, Tach | ebm-papst 4414F/2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 55 |
|
$37.3600 / $46.7000 | Buy Now |