Part Details for 4414F/2 by ebm-papst
Overview of 4414F/2 by ebm-papst
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4414F/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6806
|
Newark | Fan, Axial, 119Mm X 119Mm X 25Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100.1Cfm, Noise Rating:43Dba, Power Rating:5W Rohs Compliant: Yes |Ebm-Papst 4414F/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$39.9800 / $49.9700 | Buy Now |
DISTI #
381-3245-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
436 In Stock |
|
$34.1360 / $45.7800 | Buy Now |
DISTI #
4414F/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 4414F/2) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8320 / $40.3077 | Buy Now |
DISTI #
5912-4414F/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, Speed Signal/Open Collector Output RoHS: Compliant | 75 |
|
$36.0300 / $47.5800 | Buy Now |
DISTI #
70371836
|
RS | DC Fan, 24V, 119x119x25mm, 100.1CFM, 43dBA, 5W, 2900RPM, Wire Leads | ebm-papst 4414F/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$37.7200 / $39.7000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sensor RoHS: Compliant |
444 In Stock |
|
$35.1400 / $49.5400 | Buy Now |
DISTI #
70355205
|
Verical | DC Fan Axial Sensor Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 431 |
|
$42.0202 / $62.1581 | Buy Now |
DISTI #
4414F/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 4414F/2) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8320 / $40.3077 | Buy Now |
DISTI #
4414F/2
|
TME | Fan: DC, axial, 24VDC, 119x119x25mm, 168m3/h, 43dBA, ball bearing Min Qty: 1 | 16 |
|
$41.0300 / $43.3800 | Buy Now |
DISTI #
000000000002146517
|
Sager | DC Fans Tubeaxial, 119x25mm, 24VDC, 100.1CFM, 5W, 43dB, 2900RPM, Ball, Open Speed Signal Min Qty: 1 | 80 |
|
$27.1100 / $39.7000 | Buy Now |
Part Details for 4414F/2
4414F/2 CAD Models
4414F/2 Part Data Attributes:
|
4414F/2
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4414F/2
ebm-papst
DC Fan, 0.21A, 24V, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | APPROVALS: EAC; UL; VDE | |
Airflow | 98.88 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 37500 h | |
Noise | 43 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.22 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 25.4 mm |