Part Details for 4414/12M by ebm-papst
Results Overview of 4414/12M by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4414/12M Information
4414/12M by ebm-papst is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m |
Price & Stock for 4414/12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7220
|
Newark | Axial Fan, 119Mm, 24V, 108.29Cfm, 43Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$38.6700 / $51.4200 | Buy Now |
DISTI #
381-3242-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4376 / $51.8800 | Buy Now |
DISTI #
27X7220
|
Avnet Americas | Fan,Axial,24V,119x119x38mm,108cfm,4.1W,3300rpm,alarm wire - Bulk (Alt: 27X7220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk |
60 Partner Stock |
|
$40.8000 / $51.8300 | Buy Now |
DISTI #
4414/12M
|
Avnet Americas | Fan,Axial,24V,119x119x38mm,108cfm,4.1W,3300rpm,alarm wire - Bulk (Alt: 4414/12M) Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2550 / $46.0769 | Buy Now |
DISTI #
5912-4414/12M
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible RoHS: Compliant | 52 |
|
$37.4300 / $50.9900 | Buy Now |
DISTI #
75124402
|
RS | Fan, Axial,24VDC,108cfm,4.1W,.17A,3300rpm,119x38x119mm, Speed Wire | ebm-papst 4414/12M RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6300 / $52.8500 | RFQ |
|
Onlinecomponents.com | DC AXIAL COMPACT FAN RoHS: Compliant |
152 In Stock |
|
$37.4000 / $51.5900 | Buy Now |
DISTI #
000000000005709660
|
Sager | DC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible Min Qty: 1 | 0 |
|
$30.9200 / $45.3800 | Buy Now |
|
Master Electronics | DC AXIAL COMPACT FAN RoHS: Compliant |
152 In Stock |
|
$37.4000 / $51.5900 | Buy Now |
Part Details for 4414/12M
4414/12M CAD Models
4414/12M Part Data Attributes
|
4414/12M
ebm-papst
Buy Now
|
Compare Parts:
4414/12M
ebm-papst
Select a part to compare: |
Samacsys Manufacturer | ebm-papst |