Part Details for 44133-0400 (ALTERNATE: 44133-0400) by Molex
Overview of 44133-0400 (ALTERNATE: 44133-0400) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44133-0400 (ALTERNATE: 44133-0400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70091012
|
RS | Micro-Fit BMI Series 3mm Pitch 4 Way 2 Row Female Straight PCB Housing 44133 | Molex Incorporated 44133-0400 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3360 / $0.4200 | RFQ |