Part Details for 4412FGM by ebm-papst
Overview of 4412FGM by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4412FGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8190
|
Newark | Tubeaxail Dc Fan, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:82.4Cfm, Noise Rating:38Dba, Power Rating:3.2W, Rated Speed:2400Rpm Rohs Compliant: Yes |Ebm-Papst 4412FGM RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0400 / $36.0000 | Buy Now |
DISTI #
381-3157-ND
|
DigiKey | FAN AXIAL 119X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24 In Stock |
|
$26.6443 / $35.7300 | Buy Now |
DISTI #
4412FGM
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 3.2W 2400RPM 82.4CFM 38dB Flange Mount - Bulk (Alt: 4412FGM) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3280 / $31.4615 | Buy Now |
DISTI #
5912-4412FGM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM, 3.2W, 38dBA, 2400RPM, Sleeve RoHS: Compliant | 23 |
|
$26.6400 / $35.6600 | Buy Now |
DISTI #
70105047
|
RS | DC Fan, 12V, 120x120x25mm, 82.4CFM, 3.2W, 38dBA, Wire Leads | ebm-papst 4412FGM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0900 / $40.1100 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed RoHS: Compliant |
37 In Stock |
|
$25.9900 / $36.8400 | Buy Now |
DISTI #
71249212
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 35 |
|
$37.1930 / $47.8920 | Buy Now |
DISTI #
65680114
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$49.0300 / $51.0600 | Buy Now |
DISTI #
000000000000682090
|
Sager | DC Fans Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM, 3.2W, 38dBA, 2400RPM, Sleeve Bearing Min Qty: 1 | 0 |
|
$21.1200 / $30.9900 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed RoHS: Compliant |
37 In Stock |
|
$25.9900 / $36.8400 | Buy Now |
Part Details for 4412FGM
4412FGM CAD Models
4412FGM Part Data Attributes
|
4412FGM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4412FGM
ebm-papst
DC Fan, Axial Construction, 12V, 3.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 82.4 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 80000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 3.2 W | |
Rated Voltage | 12 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 175 g | |
Width | 25 mm |