Part Details for 4411.0013 by Schurter Electronic Components
Overview of 4411.0013 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4411.0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2598
|
Newark | T13 Circuit Breaker 2A/Carton Box |Schurter 4411.0013 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $23.5600 | Buy Now |
DISTI #
486-2960-ND
|
DigiKey | CIR BRKR THRM 2A 277VAC 28VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14 In Stock |
|
$13.6924 / $15.6400 | Buy Now |
DISTI #
4411.0013
|
Avnet Americas | CBE T13-211-2 - Boxed Product (Development Kits) (Alt: 4411.0013) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$13.3639 / $15.6710 | Buy Now |
DISTI #
693-4411.0013
|
Mouser Electronics | Circuit Breakers CBE T13-211-2 RoHS: Compliant | 24 |
|
$13.6900 / $15.6400 | Buy Now |
|
Future Electronics | T13 Series 2 A Reset Type Quick Connect Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$15.1900 / $15.4200 | Buy Now |
|
Onlinecomponents.com | CBE T13-211-2 RoHS: Compliant |
185 On Order |
|
$14.2800 / $26.3400 | Buy Now |
DISTI #
4411.0013
|
Avnet Americas | CBE T13-211-2 - Boxed Product (Development Kits) (Alt: 4411.0013) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$13.3639 / $15.6710 | Buy Now |
DISTI #
T13-211-2
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 2A, SPST, Poles: 1, screw Min Qty: 1 | 31 |
|
$13.0300 / $15.7300 | Buy Now |
DISTI #
000000000001091769
|
Sager | Circuit Breakers CBE T13-211-2 Min Qty: 20 | 0 |
|
$13.8700 / $15.6500 | Buy Now |
|
Master Electronics | CBE T13-211-2 RoHS: Compliant |
185 On Order |
|
$14.2800 / $26.3400 | Buy Now |
Part Details for 4411.0013
4411.0013 CAD Models
4411.0013 Part Data Attributes:
|
4411.0013
Schurter Electronic Components
Buy Now
|
Compare Parts:
4411.0013
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |