Part Details for 4411-D4-IEC-100R by electro-PJP
Overview of 4411-D4-IEC-100R by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 4411-D4-IEC-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4411-D4-IEC-100R
|
TME | Test lead, 12A, probe tip,banana plug 4mm, with protection, red Min Qty: 1 | 0 |
|
$8.1700 / $9.1800 | RFQ |