Part Details for 44100 by Anaren Microwave
Overview of 44100 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 44100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$176.2200 | Buy Now |
Part Details for 44100
44100 CAD Models
44100 Part Data Attributes:
|
44100
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
44100
Anaren Microwave
Splitter, 2000MHz Min, 18000MHz Max, 2.7dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, ISOLATION-MIN (DB):13 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 42.3 dBm | |
Insertion Loss-Max | 2.7 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.92 |