Part Details for 4410.0782 by Schurter Electronic Components
Overview of 4410.0782 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-821L | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-822L | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4410.0782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMT12-221R-2
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 2A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$24.8600 / $29.8300 | RFQ |
DISTI #
4410.0782
|
Avnet Abacus | SRT4410.0782 (Alt: 4410.0782) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |