Part Details for 4410.0131 (T12-211S-8) by Schurter Electronic Components
Results Overview of 4410.0131 (T12-211S-8) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4410.0131 (T12-211S-8) Information
4410.0131 (T12-211S-8) by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | MC10131 - D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 | |
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 4410.0131 (T12-211S-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70482748
|
RS | CBE T12-211S-8 | Schurter 4410.0131 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1600 | RFQ |